50.883.00 | Kendrion Kuhnke
Rotary knob for miniature pressure regulator
Order No.: 62G262
EAN: 4099891492298
MPN:
50.883.00
Unit Price (€ / pc.)
16.4458 € *
Available: 68 pcs.
Leadtime: 8 Weeks **
Total Price:
16.45 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4458 €
10 pcs.
14.4704 €
50 pcs.
13.4827 €
150 pcs.
12.8996 €
500 pcs.
12.2332 €
*incl. VAT plus shipping costs
**Subject to prior sale
corresponding knob
type: 50.883.00
Technical specifications
Suitable for | miniature pressure regulator | |
Thread size | M5 | |
Material | brass | |
Accessory Type | rotary knob |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818059 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |