H2486-R-F - - 24VDC 100%ED | Kendrion Kuhnke

Solenoid H2486, H2486-R-F - - 24VDC 100%ED

Order No.: 27G2052
EAN: 4099889489699
MPN:
H2486-R-F - - 24VDC 100%ED
74607
Series: H24
Kendrion Kuhnke
H2486-R-F - - 24VDC 100%ED Kendrion Kuhnke Linear Solenoids
Image may differ
Unit Price (€ / pc.)
81.3127 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
81.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
11 pcs.
81.3127 €
H2486-R-F - - 24VDC 100%ED
Technical specifications
Initial force 0.4 N
Connection stranded wires
Version pushing or pulling
On Period 100 % ED
Final force 3.5 N
Stroke 8 mm
Power 6 W
Rated voltage (DC) 24 V
Return spring Yes
Logistics
Country of origin RO
Customs tariff number 85059029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes