H6286-R-F - - 24VDC 100%ED | Kendrion Kuhnke
Solenoid H6286
Unit Price (€ / pc.)
119.4879 € *
Available: 17 pcs.
Leadtime: 25 Weeks **
H6286-R-F - - 24VDC 100%ED
Technical specifications
Initial force | 1.1 N | |
Connection | stranded wires | |
Version | pushing or pulling | |
On Period | 100 % ED | |
Final force | 18 N | |
Stroke | 15 mm | |
Power | 11 W | |
Rated voltage (DC) | 24 V | |
Return spring | Yes |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85059029 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |