79.029 | Kendrion Kuhnke

Steel slide valve

Order No.: 60G656
EAN: 4099891490393
MPN:
79.029
Series: 79
Kendrion Kuhnke
default L
front L
Image may differ
Unit Price (€ / pc.)
238.3927 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
238.39 € *
Price list
Quantity
Price per unit*
1 pcs.
238.3927 €
2 pcs.
231.2289 €
5 pcs.
217.3654 €
*incl. VAT plus shipping costs
**Subject to prior sale

Steel spool valves, type Kuhnke 79.

3/2-way valve, servo controlled; Function: NC (in zero position). Pressure range: 2.0 to 10 bar. Rated orifice: 2.0 mm. Switching time at 6.0 bar: approx. 65 ms. Housing: aluminum alloy. Valve end caps: zinc alloy or Macrolon. Spool and liner: hardened steel, corrosion resistant. Pressurized media fitting: M 5. Medium: filtered oiled or non-oiled compressed air, or other gaseous media with viscosity in accordance with ISO-VG 10. Ambient temperatures: –10 to +70 °C.

Steel spool valves, type Kuhnke 79.029.

With ball actuation; Actuation stroke: approx. 1.0 mm. Actuation force: approx. 0.25 N.

Type: 79.029, valve

Technical specifications
Connection M5 connector
Version 3/2-way steelspool valve
Pressure range 2-10 bar
Nominal width 2 mm
Logistics
Country of origin IT
Customs tariff number 84812090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes