1618002-7 | KILOVAC
Relay, 1 Form A (N/O), 36 V (DC), 3.14 Ω, 500 A, 900 V (DC), 1618002-7
Order No.: 25G1373
EAN: 4099889391749
MPN:
1618002-7
EV200AAANA
Unit Price (€ / pc.)
262.2641 € *
Available: 0 pcs.
Available in 5 Days: 512 pcs.
Leadtime: 1 Week **
Total Price:
262.26 € *
Price list
Quantity
Price per unit*
1 pcs.
262.2641 €
2 pcs.
257.4089 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, 1618002-7, KILOVAC
High voltage relay with 1 Form X. It is designed to be the smallest, lightest weight and lowest cost sealed contactor in the industry.
Features
- Built-in coil economizer
- Hermetically sealed
- Versatile coil/power connections
Technical specifications
Connection | screw connection | |
Contact type | 1 Form A (N/O) | |
Contact material | AgPd | |
Switching Voltage (DC) | 900 V | |
switching current | 500 A | |
Coil voltage (DC) | 36 V | |
Coil resistance | 3.14 Ω |
Download
Logistics
Country of origin | US |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |