L-53GC | Kingbright
LED, THT, Ø 5 mm, green, 565 nm, 0.018 to 6 cd, 30°, L-53GC
Order No.: 66S9216
EAN: 4099879009586
MPN:
L-53GC
As a private customer, you can buy this item as soon as we have it back in stock.
Solid state lamp, L-53GC, Kingbright
The green source color device is made with gallium phosphide green light emitting diode.
Features
- Low power consumption
- General purpose leads
- Reliable and rugged
- Long life - solid state reliability
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |