L-7113ID-5V | Kingbright
LED, THT, T-1 3/4, Ø 5 mm, red, 627 nm, 20 to 40 mcd, 30°, L-7113ID-5V
Order No.: 67S1860
EAN: 4099879010650
MPN:
L-7113ID-5V
Unit Price (€ / pc.)
0.4879 € *
Available: 294 pcs.
Leadtime: On Request **
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4879 €
50 pcs.
0.3689 €
100 pcs.
0.3094 €
500 pcs.
0.2761 €
1000 pcs.
0.2523 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state lamp, L-7113ID-5V, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
Features
- Low power consumption
- General purpose leads
- Reliable and rugged
- Long life - solid state reliability
- RoHS compliant
Technical specifications
Radiation angle | 30 ° | |
Number of LEDs | 1 | |
On-State Voltage | 6 V | |
Forward Current | 17.5 mA | |
diameter | 5 mm | |
Colour of the LED | red | |
Enclosure | T-1 3/4 | |
Length | 8.6 mm | |
Light intensity min. | 0.02 cd | |
Light intensity typ. | 0.04 cd | |
Lens | red | |
max. operating temperature | 70 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 627 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Bag with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |