L-7113YD-12V | Kingbright
LED, THT, T-1 3/4, Ø 5 mm, yellow, 590 nm, 8 to 15 mcd, 30°, L-7113YD-12V
Order No.: 67S1872
EAN: 4099879010681
MPN:
L-7113YD-12V
Unit Price (€ / pc.)
0.4165 € *
Available: 140 pcs.
Leadtime: On Request **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4165 €
50 pcs.
0.3332 €
250 pcs.
0.2796 €
1000 pcs.
0.2416 €
2500 pcs.
0.2118 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state lamp, L-7113YD-12V, Kingbright
The yellow source color device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
Features
- Low power consumption
- General purpose leads
- Reliable and rugged
- Long life - solid state reliability
- RoHS compliant
Technical specifications
Radiation angle | 30 ° | |
Number of LEDs | 1 | |
On-State Voltage | 14 V | |
Forward Current | 11.5 mA | |
diameter | 5 mm | |
Colour of the LED | yellow | |
Enclosure | T-1 3/4 | |
Length | 8.6 mm | |
Light intensity min. | 0.008 cd | |
Light intensity typ. | 0.015 cd | |
Lens | yellow | |
max. operating temperature | 70 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 590 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |