L-7113ZGC-G | Kingbright
LED, THT, T-1 3/4, Ø 5 mm, green, 520 nm, 16000 mcd to 30000 cd, 20°, L-7113ZGC-G
Order No.: 67S4565
EAN: 4099879011039
MPN:
L-7113ZGC-G
Unit Price (€ / pc.)
0.5117 € *
Available: 174 pcs.
Leadtime: On Request **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5117 €
50 pcs.
0.4165 €
250 pcs.
0.3451 €
1000 pcs.
0.3011 €
2500 pcs.
0.2642 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state lamp, L-7113ZGC-G, Kingbright
The green source color device is made with InGaN light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.
Features
- Low power consumption
- General purpose leads
- Reliable and rugged
- Long life - solid state reliability
- RoHS compliant
Applications
- Status indicator
- Illuminator
- Signage applications
- Decorative and entertainment lighting
- Commercial and residential architectural lighting
Technical specifications
Radiation angle | 20 ° | |
Number of LEDs | 1 | |
On-State Voltage | 4 V | |
Forward Current | 30 mA | |
diameter | 5 mm | |
Colour of the LED | green | |
Enclosure | T-1 3/4 | |
Length | 8.6 mm | |
Light intensity min. | 16 cd | |
Light intensity typ. | 30000 cd | |
Lens | clear | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 520 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |