L-934ND | Kingbright
LED, THT, orange, 610 nm, 0.012 to 0.03 cd, 60°, L-934ND
Unit Price (€ / pc.)
0.1238 € *
Available: 645 pcs.
Leadtime: On Request **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1238 €
125 pcs.
0.1107 €
500 pcs.
0.1000 €
2000 pcs.
0.0904 €
5000 pcs.
0.0833 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state lamp, L-934ND, Kingbright
The Pure Orange source color device is made with gallium arsenide phosphide on gallium phosphide Pure Orange light emitting diode.
Features
- Low power consumption
- General purpose leads
- Reliable and rugged
- Long life - solid state reliability
- RoHS compliant
Technical specifications
Radiation angle | 60 ° | |
Number of LEDs | 1 | |
On-State Voltage | 2.05 V | |
Forward Current | 20 mA | |
Colour of the LED | orange | |
Light intensity min. | 0.012 cd | |
Light intensity typ. | 0.03 cd | |
Lens | orange | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 610 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |