DC-10EWA | Kingbright
Bargraph display
Unit Price (€ / pc.)
1.9873 € *
Available: 0 pcs.
Leadtime: On Request **
Bargraph display, DC-10EWA, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
Features
- Suitable for level indicators
- Low current operation
- Excellent on/off contrast
- End stackable
- Mechanically rugged
- RoHS compliant
Applications
- Home and smart appliances
- Display time and digital combination
- Industrial and instrumental applications
- Numeric status
Technical specifications
Rated current | 30 mA | |
Width | 10.16 mm | |
Colour | red | |
Height | 8 mm | |
Length | 25.4 mm | |
Light intensity min. | 0.0036 cd | |
Light intensity typ. | 0.009 cd | |
Lens | white-diffuse | |
Assembly | THT | |
Wavelength | 627 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Bar with 20 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |