KB-2300EW | Kingbright
LED-Light bar red 627nm 29mcd 30mA KB-2300EW
Order No.: 66S9063
EAN: 4099879006264
MPN:
KB-2300EW
Unit Price (€ / pc.)
1.3209 € *
Available: 102 pcs.
Leadtime: On Request **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
50 pcs.
1.1781 €
100 pcs.
1.0710 €
250 pcs.
0.9758 €
500 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED Light bar, KB-2300EW, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
Features
- Uniform light emitting area
- Low current operation
- Easily mounted on P.C. boards or industry standard sockets
- Flush mountable
- Excellent on/off contrast
- Can be used with panels and legend mounts
- Mechanically rugged
- RoHS compliant
Applications
- Home and smart appliances
- Display time and digital combination
- Industrial and instrumental applications
- Numeric status
Technical specifications
Rated current | 30 mA | |
Width | 3.81 mm | |
Colour | red | |
Height | 6.12 mm | |
Length | 9.94 mm | |
Light intensity min. | 0.012 cd | |
Light intensity typ. | 0.029 cd | |
Lens | white-diffuse | |
Assembly | THT | |
Wavelength | 617 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Bar with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |