DA08-11GWA | Kingbright
7-Segment Display DA08-11GWA
Unit Price (€ / pc.)
2.7013 € *
Available: 0 pcs.
Leadtime: On Request **
7-Segment display, DA08-11GWA, Kingbright
The green source color device is made with gallium phosphide green light emitting diode.
Features
- Low current operation
- Excellent character appearance
- Easy mounting on P.C. boards or sockets
- Mechanically rugged
- RoHS compliant
Applications
- Home and smart appliances
- Display time and digital combination
- Industrial and instrumental applications
- Numeric status
Technical specifications
Connection | anode | |
Number of positions | 2 | |
Rated current | 25 mA | |
Width | 25.85 mm | |
Colour | green | |
Height | 10 mm | |
Length | 35.8 mm | |
Light intensity min. | 0.003 cd | |
Light intensity typ. | 0.0105 cd | |
Assembly | THT | |
Wavelength | 568 nm | |
Character height | 20.32 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Bar with 14 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |