00 19 55 S4 | Knipex

Set of pliers wrenches

Order No.: 05L9800
EAN: 4003773077817
MPN:
00 19 55 S4
001955S4
Knipex
default L
Image may differ
Unit Price (€ / pc.)
296.31 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
296.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
296.31 €

Set of pliers wrenches, 00 19 55 S4, KNIPEX

Pliers wrenches 00 19 55 S4 are ideally suited for the gentle gripping, holding, pressing and bending of workpieces, each one replacing an entire set of wrenches.

The practical, hard-wearing polyester fabric tool roll protects your tools and the hook-and-loop fastener keeps them within easy reach.

Features

  • Tool roll made of hard-wearing polyester fabric
  • With hook-and-loop fastener
  • Equipped with pliers wrenches in five different length from 125 to 300 mm

Ordering information

  • 5 x pliers wrenches
Technical specifications
ESD protection No
Contents 5 pieces
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82078090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes