70 26 160 | Knipex
VDE side cutter, 160 mm, 216 g, cut capacity (4 mm/–/–/–), 70 26 160
Order No.: 05L6734
EAN: 4099891354817
MPN:
70 26 160
7026160
Unit Price (€ / pc.)
32.0110 € *
Available: 5 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
32.01 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0110 €
6 pcs.
28.8099 €
*incl. VAT plus shipping costs
**Subject to prior sale
The indispensable diagonal cutter for all-round use. High-quality material and precise workmanship for long service life. Precision cutting edges for soft and hard wire. Clean cutting of thin copper wires, also at the cutting-edge tips. Cutting edges additionally induction hardened, cutting edge hardness approx. 62 HRC. Narrow head style for use in confined areas. Vanadium electric steel, forged, multi stage oil-hardened Model: With elongated cutting edge.
Technical specifications
Version | side cutter | |
ESD protection | No | |
Weight | 216 g | |
Length | 160 mm | |
Material | vanadium electrical steel | |
Cutting edge | with facet | |
Cutting capacity (soft) | 4 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |