90 70 220 | Knipex
Revolving Punch Pliers red powder-coated 220 mm
Order No.: 20L3375
EAN: 4003773019411
MPN:
90 70 220
9070220
Unit Price (€ / pc.)
20.9440 € *
Available: 4 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
20.94 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9440 €
6 pcs.
18.8496 €
*incl. VAT plus shipping costs
**Subject to prior sale
To punch holes into leather, textiles and plastic material. With six interchangeable punches: 2.0 / 2.5 / 3.0 / 3.5 / 4.0 / 5.0 mm dia.. With opening spring and locking device. Powder-coated for reliable protection against rust. Pliers body and punches: special tool steel, oil-hardened
Technical specifications
Version | revolving punch plier | |
Weight | 251 g | |
Length | 220 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |