12 79 31 | Knipex
Replacement blade for stripping tool, L 4 mm, 5 g, 12 79 31
Order No.: 05L2044
EAN: 4099891368364
MPN:
12 79 31
127931
Unit Price (€ / pc.)
56.8820 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
56.88 € *
Price list
Quantity
Price per unit*
1 pcs.
56.8820 €
6 pcs.
51.1938 €
*incl. VAT plus shipping costs
**Subject to prior sale
1 pair of spare blades for 12 74 180 SB
Technical specifications
Version | replacement blade | |
Suitable for | stripping tool | |
Weight | 5 g | |
Length | 4 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |