16 60 05 SB | Knipex
Coaxial stripper for Coaxial cable, L 105 mm, 75 g, 16 60 05 SB
Order No.: 20L1510
EAN: 4003773044888
MPN:
16 60 05 SB
166005SB
Unit Price (€ / pc.)
19.9920 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
19.99 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9920 €
6 pcs.
17.9928 €
*incl. VAT plus shipping costs
**Subject to prior sale
For stripping coax cables (RG 58, RG 59 and RG 62). For stripping outer sheath, shield and insulation in a single process. With three built-in blades. The cutting depth of each blade can be adjusted individually by means of a hexagonal key (Allen key). The blade spacing remains constant. Housing: plastic, impact-proof Description: For stripping coax cables (RG 58, RG 59 and RG 62). For stripping outer sheath, shield and insulation in a single process. With three built-in blades. The cutting depth of each blade can be adjusted individually by means of a hexagonal key (Allen key). The blade spacing remains constant. Tool body made of plastic.
Technical specifications
Version | coaxial stripper | |
Suitable for | Coaxial cable | |
Weight | 75 g | |
Length | 105 mm | |
1000V Insulated | No |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |