00 21 50 S | Knipex

Modular X18 tool backpack, plumbing, 17-piece, 00 21 50 S

Order No.: 22L1958
EAN: 4003773089070
MPN:
00 21 50 S
Knipex
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
653.31 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
653.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
653.31 €

Tool backpack, 00 21 50 S, Knipex

Fits you and your tools: practical and comfortable due to fully hinged front and back, removable tool board and padding for your back, with two separate inner compartments for tools, measuring instruments, notebook or tablet. It is made of sustainable recycled synthetic fibers, splash-proof and easy to clean.

Features

  • Waterproof molded bottom made of impact-resistant plastic for a secure upright position when opened and closed, 6 cm high
  • One MOLLE strap on the inside and four MOLLE straps on the outside for attaching any adapters, carabiners and accessories
  • A total of 21 retaining loops and 37 pockets, some with zips
  • Luggage strap for fixing to telescopic handles of tool cases
  • Optimal flexibility due to innovative FIDLOCK connectors and MOLLE webbing
Technical specifications
ESD protection No
Contents 17 pieces
1000V Insulated Yes
Logistics
Country of origin IT
Customs tariff number 82060000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes