00 19 75 LE | Knipex

Multi-purpose belt pouch, (L) 215 mm, 70 g, 00 19 75 LE

Order No.: 22L1911
EAN: 4003773088158
MPN:
00 19 75 LE
001975LE
Series: CUTIX
Knipex
default L
Image may differ
Unit Price (€ / pc.)
11.7810 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7810 €
6 pcs.
10.6029 €
*incl. VAT plus shipping costs
**Subject to prior sale

Belt pouch, 00 19 75 LE, KNIPEX

A multi-purpose belt pouch made from durable polyester fabric, with belt loop and a conical bag for 1 to 3 hand tools.

Technical specifications
Version Multi-purpose belt pouch
ESD protection No
Weight 70 g
Length 215 mm
Material polyester
Logistics
Country of origin PL
Customs tariff number 42029298
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes