00 21 37 LE | Knipex
Rollers tool case, without tools, (L x W x D) 263 x 609 x 428 mm, 9.94 kg, 00 21 37 LE
Unit Price (€ / pc.)
493.85 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Fit to fly case, made from impact-resistant polypropylene. Dustproof and watertight. Air pressure compensation valve. Temperatures ranging from - 30°C to + 80° C. Padlock eyelets. Document compartment- tool boards with 54 tool pockets and 94 straps. Lockable base tray can be individually divided using aluminium separator system. Ergonomic dual-component handle. With two smooth castors. With telescopic handle. Volume: 45 l. 35 kg maximum load
Technical specifications
Version | rollers tool case | |
Additional parts | without tools | |
Width | 609 mm | |
Weight | 9.94 kg | |
Length | 263 mm | |
Material | polypropylene | |
Depth | 428 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 99908200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |