92 00 05 ESD | Knipex
ESD Plastic tweezers (5 tweezers), insulated, antimagnetic, plastic, 92 00 05 ESD
Order No.: 22L1874
EAN: 4003773087069
MPN:
92 00 05 ESD
Unit Price (€ / pc.)
43.7325 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
43.73 € *
Price list
Quantity
Price per unit*
1 pcs.
43.7325 €
6 pcs.
41.5667 €
12 pcs.
39.4842 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic tweezers set, 92 00 05 ESD, Knipex
ESD plastic tweezers are ideal for maximum surface protection when handling sensitive electronic components. Also, these tweezer set offer a selection of combinations in a high-quality roll-up case for safe transport and damage-free storage.
Features
- Contains 5 plastic ESD tweezers in a tool roll
- 7 compartment tool roll made of hard-wearing polyester fabric
- Smooth gripping surface
- Fatigue-resistant, vibration-reducing and water-repellent
- Chemical resistance (oils, greases, fuels and nonpolar solvents)
Applications
- Electronic components
- Micro-mechanical parts
- Glass and ceramic components
Technical specifications
Anti-magnetic | Yes | |
Version | Plastic tweezers | |
Resistant to | Corrosion | |
Chemicla resistant | Yes | |
ESD protection | Yes | |
Contents | 5 tweezers | |
Isolated | Yes | |
Material | plastic | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |