78509-AA | Kontakt-Chemie

Precision mechanic's oil, Kontakt Chemie Sprühöl 88, 78509, 200 ml spray can

Order No.: 12L382
EAN: 5412386058325
MPN:
78509-AA
SPRÜHÖL 88 200ML SPRAY
Kontakt-Chemie
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Fine mechanics oil, 200 ml, Spray can, 78509-AF
Order No.: 12L4183
Manufacturer: Kontakt-Chemie
per pc. 13.3399 € *
*incl. VAT plus shipping costs

Fine mechanics oil, 78509-AA, Kontakt-Chemie

SPRÜHÖL 88 is the capillary-active fine mechanical oil. The thin-bodied fine lubricating oil contains special additives to increase the pressure load capacity and aging resistance. It lubricates and protects fine mechanical bearings, gears, springs, flaps slides and locks. SPRÜHÖL 88 is free of silicone and acid and does not resinify.

Technical specifications
Usage Bearings, gears, springs, flaps slides and locks
Version oil spray
Container spray can
Contents 200 ml
Viscosity liquid
Logistics
Country of origin BE
Customs tariff number 34031910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.
Replacement

Order No.:

 12L4183

Manufacturer SKU:

 78509-AF

 

Available: 23 pcs. Leadtime: 1 Week **
13.34 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.3399 €
10 pcs.
11.7453 €
50 pcs.
10.9361 €
150 pcs.
10.4601 €
500 pcs.
9.9246 €