179016059 | Kopp
Schuko/CEE solid rubber plug
Order No.: 05N9250
EAN: 4008224513425
MPN:
179016059
1790.1605.9
Unit Price (€ / pc.)
8.7703 € *
Available: 3 pcs.
Next delivery: 60 pcs. on 2024-06-03
Leadtime: 1 Week **
Total Price:
8.77 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7703 €
10 pcs.
7.7112 €
50 pcs.
7.1876 €
150 pcs.
6.8663 €
500 pcs.
6.5212 €
*incl. VAT plus shipping costs
**Subject to prior sale
Schuko-style/CEE solid rubber plugs, type Kopp 1790.
With 2 Schuko-style systems to CEE standard 7/VII, heavy-duty design, break-proof, impact-resistant, anti-kink bushing, rubber cap and socket, for cable cross-sections up to 3 x 2.5 mm².
Type: 179016059, Schuko-style/CEE plug
Technical specifications
Connection | screw connection | |
Version | plug | |
Colour | black | |
Country code | Germany | |
Cable cross-section | 2.5 mm² | |
Nominal power | 16 A/250 V | |
Pin number | 2 pole + PE | |
Degree of protection (IP) | IP44 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |