2170001 | LAPP

Coaxial cable, 50 Ω, RG 174 A/U, black

Order No.: 33P4248
EAN: 4044774748467
MPN:
2170001
Coaxial - RG-174 A/U
Series: Coaxial RG
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
0.8925 € *
Available: 70 mtr.
Leadtime: 1 Week **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 mtr.
0.8925 €
10 mtr.
0.7854 €
50 mtr.
0.7140 €
100 mtr.
0.6664 €
500 mtr.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial cable RG 174 A/U, 2170001, LAPP

The 2170001 is a coaxial cable for radio and computer systems as well as applications related to commercial radio-frequency (high frequency) technology and electronics. It allows distortion-free and low-attenuation transmission of signals with a high bandwidth over shorter distances and were designed for operating frequencys up to 1 GHz. The cable is intended for limited movements and for fixed installation in dry and damp interiors and outdoors. It meets the requirements concerning high ambient temperatures and chemical stress.

Features

  • Flame-retardant
  • Mechanical and plant engineering
  • Suitable for outdoor use
  • Cold-resistant
  • UV-resistant
Technical specifications
Outer diameter 2.8 mm
Dielectric material PE
Dielectric diameter 1.52 mm
Colour black
Impedance 50 Ω
Capicity/m 101 pF/m
Material PVC
max. operating temperature 80 °C
min. operating temperature -40 °C
Shielding shielded
Logistics
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes