2170888/100 | LAPP
Polyurethane ethernet cable, Cat 5, PROFINET, 4-wire, 0.32 mm², AWG 22, green, 2170888/100
Order No.: 30P1836
EAN: 4044774753218
MPN:
2170888/100
ETHERLINE TORSIONPCAT5 2X2X22
Series: ETHERLINE TORSICON Cat.5
Unit Price (€ / mtr.)
11.9119 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Core insulation material | PE | |
Number of cores | 4 | |
Version | ethernet cable | |
Outer diameter | 1.5 mm | |
AWG cross-section | AWG 22 | |
Bussystem | PROFINET | |
Colour | green | |
Halogen free | Yes | |
Category | Cat 5 | |
Cable material | copper, bright | |
Cable cross-section | 0.32 mm² | |
Material | polyurethane | |
Shielding | shielded | |
Temperature range (active) | -40 °C to 80 °C |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |