2170890/100 | LAPP
PVC ethernet cable, Cat 5, PROFINET, 4-wire, 0.5 mm², AWG 22, green, 2170890/100
Order No.: 30P1820
EAN: 4044776577379
MPN:
2170890/100
ETHERLINE PN Cat.5e FC
Series: ETHERLINE PN Cat.5e FRNC FLEX FC
Unit Price (€ / mtr.)
6.3308 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Core insulation material | PE | |
Number of cores | 4 | |
Version | ethernet cable | |
Outer diameter | 1.5 mm | |
AWG cross-section | AWG 22 | |
Bussystem | PROFINET | |
Colour | green | |
Halogen free | Yes | |
Category | Cat 5 | |
Cable material | copper, bright | |
Cable cross-section | 0.5 mm² | |
Material | PVC | |
Shielding | shielded | |
Temperature range (active) | -40 °C to 80 °C | |
Temperature range (unmoved) | -25 °C to 80 °C |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |