2170905/100 | LAPP
FRNC ethernet cable, Cat 5e, 6-wire, 0.25 mm², AWG 23, red, 2170905/100
Order No.: 30P1760
EAN: 4044777341542
MPN:
2170905/100
ETHERLINE Cat.5e 4x2x23/1 AWG
Series: ETHERLINE FIRE Cat.5e PH120
Unit Price (€ / mtr.)
14.756 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Core insulation material | PE | |
Number of cores | 6 | |
Version | ethernet cable | |
Outer diameter | 0.95 mm | |
AWG cross-section | AWG 23 | |
Colour | red | |
Halogen free | Yes | |
Category | Cat 5e | |
Cable material | copper, bright | |
Cable cross-section | 0.25 mm² | |
Material | FRNC | |
Shielding | shielded | |
Temperature range (unmoved) | -20 °C to 70 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |