2170920 | LAPP
PUR ethernet cable, ethernet/ethernet-APL, 2-wire, AWG 19, green, 2170920
Order No.: 33P7590
EAN: 4064727496184
MPN:
2170920
ETHERLINE T1 FD P 1x2x26/19AWG
Series: ETHERLINE T1 FD
Unit Price (€ / mtr.)
2.6180 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Single pair Ethernet cable, 2170920, LAPP
The 2170920 is a highly flexible industrial ethernet cable for generic cable system. This product is also suitable for continuous flexing, e.g. applications in cable chains and permanent moved machine parts.
Features
- Flame retardant
- Halogen free
- Oil-resistant
- UV-resistant
- Abrasion resistant
- Largely resistant to acids and alkalis
Technical specifications
Core insulation material | PE | |
Number of cores | 2 | |
Version | ethernet cable | |
Outer diameter | 4.6 mm | |
AWG cross-section | AWG 19 | |
Bussystem | ethernet/ethernet-APL | |
Colour | green | |
Halogen free | Yes | |
Cable material | copper, bright | |
Material | PUR | |
Shielding | shielded | |
Drag chain suitable | No | |
Temperature range (active) | -20 °C to 60 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |