HTM 105/230-240 DIM | LEDVANCE
Safety transformer for halogen lights, 105 VA, 11.2 V, 95 %, HTM 105/230-240 DIM
Unit Price (€ / pc.)
22.4672 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.47 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4672 €
5 pcs.
20.2181 €
15 pcs.
18.3736 €
50 pcs.
16.8385 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety transformers for halogen lamps, type Osram Halotronic HT.
In compact housing, with electronic short-circuit/ overload/ thermal overload protection. Dimmable
Technical specifications
Output power | 105 W | |
Width | 52 mm | |
Height | 33 mm | |
Length | 108 mm | |
Primary voltage | 230/240 V | |
Secondary voltage (1) | 11.2 V | |
efficiency | 95 % |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |