MB1S | LGE
LGE SMD bridge rectifier, 70 V, 100 V (RRM), 500 mA, SMD-4, MB1S
Unit Price (€ / pc.)
0.2904 € *
Available: 25 pcs.
Leadtime: On Request **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2904 €
50 pcs.
0.2130 €
100 pcs.
0.1702 €
500 pcs.
0.1416 €
1000 pcs.
0.1261 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bridge rectifier, MB1S, LGE
Features
- Glass passivated chip junctions
- Plastic material has U/L flammability classification 94V-O
- High surge current rating IFSM
- Saves space on printed circuit boards
- High temperature soldering guaranteed
Technical specifications
Version | 1-phase | |
Input voltage | 70 V | |
Enclosure | SMD-4 | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated current | 500 mA | |
Voltage V RRM (peak reverse voltage) | 100 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |