LTS4301WC | LITE-ON

7-Segment Display LTS4301WC

Order No.: 70S8078
EAN: 4099879005861
MPN:
LTS4301WC
Series: LTS43
LITE-ON
default L
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 47 pcs.
Available in 5 Days: 3,672 pcs.
Leadtime: 1 Week **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
36 pcs.
1.0591 €
72 pcs.
0.9401 €
288 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale

7-segment displays, type LTS-4.

Font height: 10 mm. Package dimensions: 12.9 x 9.7 x 7.0 mm.

Technical attributes (type, emission color, wavelength, luminosity (min./typical), common connection): LTS-4301WC, red, 660 nm, 200/650 µcd, cathode

Technical specifications
Connection cathode
Number of positions 1
Rated current 5 mA
Width 9.7 mm
Colour red
Height 7 mm
Length 12.9 mm
Light intensity min. 0.0002 cd
Light intensity typ. 0.00065 cd
Assembly THT
Wavelength 660 nm
Character height 10 mm
Logistics
Country of origin TH
Customs tariff number 85414100
Original Packaging Bar with 36 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes