85100001009 | Littelfuse

Fuse holder, 5 x 20 mm, 10 A, 250 V, central Mounting, 85100001009

Order No.: 46G6176
EAN: 4099889127263
MPN:
85100001009
Series: 851
Littelfuse
default L
front L
Image may differ
Unit Price (€ / pc.)
4.1769 € *
Available: 2,636 pcs.
Available in 4 Days: 100 pcs.
Leadtime: 1 Week **
Total Price:
4.18 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1769 €
10 pcs.
3.6771 €
100 pcs.
3.2368 €
250 pcs.
3.1059 €
1000 pcs.
2.9036 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse holders for 5 x 20 mm G fuses, type Littelfuse/Wickmann 851.

To IEC 60127-6. With M12.7 x 1.5 bushing mount; Rated voltage: 250 VAC. Rated current: 10 A. Fuse holder material: Duroplast, UL 94 VDC0, black. Connections: tinned copper alloy. Connections: 2.8 x 0.5 mm solder/tab terminals. Degree of protection (IEC 60529): IP 54. Touch protection category: PC2. Operating temperatures: –40 to +85 °C. Certifications: VDE, SEV, Semko, UL, CSA. The cap must be installed and is available on separate order.

Type: 851, fuse holder without cap

Technical specifications
Connection plug-in connection
Version closed
Type of mounting central Mounting
Touch protection PC2
Installation diameter 12.7 mm
For Fuse 5 x 20 mm
Rated voltage 250 V
Rated current 10 A
Degree of protection (IP) IP54
Logistics
Country of origin CH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory