MMIX1G120N120A3V1 | Littelfuse
Littelfuse IGBT module, 220 A, SMPDU, MMIX1G120N120A3V1
Order No.: 74P1134
EAN: 4099891779993
MPN:
MMIX1G120N120A3V1
Unit Price (€ / pc.)
66.3187 € *
Available: 0 pcs.
Leadtime: 52 Weeks **
IGBT, MMIX1G120N120A3V1, LITTELFUSE
Ultra-low-Vsat PT IGBT for 3 kHz switching, optimized for low conduction losses, with high current handling capability and advantages such as high power density and low gate drive requirement.
Features
- Silicon chip on direct-copper-bond substrate
- Isolated mounting surface
- Square RBSOA
- Anti-parallel ultra fast diode
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
- Inrush current protection circuits
Technical specifications
Enclosure | SMPDU | |
Max. current | 220 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |