57140-000 | Littelfuse
Magnet for proximity switch, 23 mm, 14 mm
Unit Price (€ / pc.)
3.3201 € *
Available: 0 pcs.
Next delivery: 298 pcs. on 2024-08-22
Leadtime: 14 Weeks **
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
2.9155 €
100 pcs.
2.5585 €
250 pcs.
2.4633 €
1000 pcs.
2.3086 €
*incl. VAT plus shipping costs
**Subject to prior sale
corresponding magnet
Type: 57140-000
Technical specifications
Height | 6 mm | |
Length | 23 mm | |
Material | AINiCo | |
Remanence | 11 T |
Download
Logistics
Country of origin | US |
Customs tariff number | 85051190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |