DSA90C200HB | Littelfuse
Diode, DSA90C200HBAH
Order No.: 74P1352
EAN: 4099891782177
MPN:
DSA90C200HB
Unit Price (€ / pc.)
4.9861 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
Schottky rectifier diode, DSA90C200HB, Littelfuse
Schottky rectifier diode with low voltage peak for reduced protection circuits, high reliability circuit operation, and extremely low switching losses.
Features
- Very low Vf
- Low Irm value
- Improved thermal behavior
- Low noise switching
- This is a Pb - free device
- Epoxy meets UL 94 V-0
Applications
- Rectifiers in switch mode power supplies (SMPS)
- Free wheeling diode in low voltage converters
Technical specifications
Version | schottky rectifier diode | |
Design | THT | |
Forward Current | 45 A | |
Enclosure | TO-247AD | |
Capacity | 800 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 200 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -55 °C |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |