CMA80PD1600NA | Littelfuse
SCR module, CMA80PD1600NAAH
Order No.: 74P0072
EAN: 4099891769376
MPN:
CMA80PD1600NA
Unit Price (€ / pc.)
35.6286 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
SCR module, CMA80PD1600NA, Littelfuse
Phase leg with an isolation voltage of 3000 V, advanced power cycling, copper base plate and internally DCB isolation.
Features
- Planar passivated chip
- Long-term stability
- Industry standard outline
- RoHS compliant
- Epoxy meets UL 94 V-0
Applications
- Line rectifying 50/60 Hz
- Softstart AC motor control
- DC motor control
- Power converter
- AC power control
- Lighting and temperature control
Technical specifications
Number of pins | 4 | |
Version | SCR module | |
Gate trigger voltage | 1.5 V | |
Gate trigger current | 100 mA | |
Enclosure | SOT-227B | |
max. holding current | 200 mA | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | chassis mounting | |
Voltage V RRM (peak reverse voltage) | 1600 V | |
Voltage slew rates dV/dt | 1000 V/s |
Download
Logistics
Country of origin | PT |
Customs tariff number | 85413000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |