AQ3102-02JTG | Littelfuse
SMD TVS diode, Bidirectional, 5 V, SC70-3L, AQ3102-02JTG
Low capacitance diode, AQ3102-02JTG, Littelfuse
The AQ3102-02JTG integrates 2 channels of low capacitance steering diodes and an additional zener diode to provide protection for automotive electronics equipment that may experience destructive electrostatic discharges (ESD). It can safely absorb repetitive ESD strikes above the maximum contact level specified in IEC 61000-4-2 international standard (Level 4, ±8kV contact discharge) without performance degradation.
Features
- Low capacitance of 1pF (TYP) per I/O
- AEC-Q101 qualified
- Moisture sensitivity level(MSL -1)
- Halogen-free, lead-free and RoHS compliant
Applications
- LCD/PDP TVs
- External storages
- DVD/Blu-ray Players
- Smartphones
- Digital cameras
- Ultrabooks, Notebooks
- Automotive applications
- Wearable technology
Version | Bidirectional | |
Enclosure | SC70-3L | |
Capacity | 1 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated blocking voltage | 5 V |
Country of origin | CN |
Customs tariff number | 85411000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |