SMA6J5.0A | Littelfuse
SMD TVS diode, Unidirectional, 600 W, 5 V, DO-214AC, SMA6J5.0A
Unit Price (€ / pc.)
0.3570 € *
Available: 3,855 pcs.
Leadtime: 12 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
50 pcs.
0.2725 €
250 pcs.
0.2249 €
1000 pcs.
0.1987 €
2000 pcs.
0.1785 €
*incl. VAT plus shipping costs
**Subject to prior sale
TVS diodes SMA 600W TR
Technical specifications
Version | Unidirectional | |
Continuous power loss | 4 W | |
Breakdown voltage | 6.4 V | |
Enclosure | DO-214AC | |
Pulse power loss | 600 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Rated blocking voltage | 5 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Tray with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |