SP724AHTG | Littelfuse
SMD TVS diode, Bidirectional, 20 V, SOT23-6L, SP724AHTG
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Diode Array, SP724AHTG, Littelfuse
This product is a quad array of transient voltage clamping circuits designed to suppress ESD and other transient over-voltage events. It is used to help protect sensitive digital or analog input circuits on data, signal, or control lines operating on power supplies up to 20VDC.
Features
- Peak current capability
- Low input capacitance 3pF Typical
- ESD Interface per HBM Standards
Applications
- Microprocessor/Logic Input Protection
- Data Bus Protection
- Analog device input protection
- Voltage clamp
Technical specifications
Version | Bidirectional | |
Enclosure | SOT23-6L | |
Capacity | 3 pF | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated blocking voltage | 20 V |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |