LOCTITE LB 8014 | Loctite
Food-Grade Lubricant LOCTITE LB 8014
Order No.: 12L9837
EAN: 5010266435695
MPN:
LOCTITE LB 8014
LOCTITE LB 8014 907G EGFD
Unit Price (€ / pc.)
113.7521 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
113.75 € *
Price list
Quantity
Price per unit*
1 pcs.
113.7521 €
12 pcs.
108.0758 €
*incl. VAT plus shipping costs
**Subject to prior sale
Anti-seize, LOCTITE LB 8014, Loctite
LOCTITE LB 8014 is a white, metal-free, food grade lubricant and anti-seize made from white oil and extreme pressure (EP) additives. It prevents friction, seizing and galling in stainless steel and other metal parts.
Technical specifications
Version | anti seize | |
Container | can | |
Operational temperature | -29 °C to 400 °C | |
Contents | 907 g |
Download
Logistics
Country of origin | US |
Customs tariff number | 34031980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|