LOCTITE SI 5607 A/B | Loctite
Silicone 2K (Adhesive/Sealant) LOCTITE SI 5607 A/B
Order No.: 12L9759
EAN: 4058093003237
MPN:
LOCTITE SI 5607 A/B
LOCTITE SI 5607 DC400ML EGFD
Unit Price (€ / pc.)
93.3674 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
93.37 € *
Price list
Quantity
Price per unit*
1 pcs.
93.3674 €
10 pcs.
88.6907 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive and sealant, LOCTITE SI 5607 A/B, Loctite
LOCTITE SI 5607 is a gray 2-part, thixotropic, neutral curing alkoxy silicone with medium cure speed at room temperature. Typical applications include bonding and sealing in the appliance market and general applications where a long working life after dispensing is required.
Technical specifications
Version | adhesive and sealant | |
Container | cartridge | |
Contents | 400 ml | |
Consistency of the Material | pasty |
Download
Logistics
Country of origin | IT |
Customs tariff number | 32141010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxane |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |