PA0038 | LogiLink
3-compartment cigarette lighter distributor
Order No.: 10M1377
EAN: 4052792001266
MPN:
PA0038
Unit Price (€ / pc.)
7.5208 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Design | angled | |
Colour | black | |
Rated current | 5 A | |
Voltage | 12-24 V |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |