UA0096 | LogiLink
USB 2.0 hub, 10 ports, UA0096, black
Unit Price (€ / pc.)
31.4160 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
31.42 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4160 €
5 pcs.
29.5358 €
20 pcs.
28.0245 €
40 pcs.
27.2748 €
160 pcs.
25.7635 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB 2.0 hubs, 10 ports, type LogiLink UA0095/96.
With LED status display, supports hot-plugging and plug-and-play, no driver installation required; Transfer rate: max. 480 Mbps. Supported OS: Windows 98SE/ME/2000/XP/Vista/7, and Mac OS 8.6 or higher. Supplied with power adapter 5.0 V/3.5 A and USB cable.
Type: UA0096, USB 2.0 hub, 10 ports, black
Technical specifications
Connection | USB 2.0 | |
Colour | black | |
Ports | 10 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84718000 |
Original Packaging | Carton with 20 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |