ID0138 | LogiLink
KEYBOARD ID0138
Unit Price (€ / pc.)
20.7536 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
20.75 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7536 €
10 pcs.
18.2665 €
50 pcs.
17.0170 €
150 pcs.
16.2673 €
500 pcs.
15.4462 €
*incl. VAT plus shipping costs
**Subject to prior sale
Keyboard, ID0138, LogiLink
Experience writing comfort and the extraordinary illumination of the ID0138 from LogiLink.
Features
- Keyboard with German layout and 104 keys
- LED rainbow backlight
Technical Data
- Key resistance: 50 ±8 g
- Keystroke: 4.0 ± 0.5 mm
- Weight: 513 ± 10 g
- Cable length: 160 ± 5 cm
Technical specifications
Connection | USB | |
Colour | black | |
Character set | DE |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84716060 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |