SP0027 | LogiLink
Loudspeaker USB, black,
Unit Price (€ / pc.)
18.7782 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
18.78 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7782 €
20 pcs.
16.5291 €
40 pcs.
15.9579 €
160 pcs.
15.0654 €
500 pcs.
14.3514 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stereo active loudspeakers, SP0027, LogiLink
The active loudspeaker 2.0 Stereo from LogiLink impresses with powerful sound and true-to-life reproduction. Despite its space-saving design, the speaker system produces a pleasant and almost distortion-free sound. Power is supplied via the USB port, connection via a 3.5 mm jack plug and is therefore suitable for PCs, notebooks, MP3 players etc.
Features
- True-to-life reproduction
- Power supply via USB 2.0
Technical Data
- Connector: 3.5 mm stereo jack plug
- Output power: 1 W
- Frequency Range: 100 Hz-20 KHz
- Input impedance: 2x4 Ohm
Technical specifications
Version | Stereo loudspeaker | |
Width | 70 mm | |
Colour | black | |
Height | 170 mm | |
Impedance | 4 Ω | |
Length | 90 mm | |
nominal load capacity without cooling surface | 2 W |
Download
Logistics
Customs tariff number | 85182100 |
Original Packaging | Carton with 20 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |