ID0154 | LogiLink
Wireless Presenter 2.4GHz
Order No.: 10M1932
EAN: 4052792044782
MPN:
ID0154
Unit Price (€ / pc.)
26.1800 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
26.18 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1800 €
10 pcs.
23.0384 €
60 pcs.
21.1582 €
120 pcs.
20.3728 €
480 pcs.
19.1114 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wireless presenter, ID0154, LogiLink
Present your lectures with pinpoint accuracy with the wireless presenter, which makes your work easier with just one click. It has several buttons to scroll the presentation forward and backward, a "Blank Button" to hide the presentation and attract attention, and a laser pointer. With a range of up to 15m, the EasyShow is ideal for larger rooms.
Features
- Intuitive operation and the red laser pointer make presentations easier
- No software is needed, just plug the receiver into a USB port
Technical Data
- Range: 15 m
- Battery: 1x AAA
- Weight: 50 g
- Connection: 2.4 GHz wireless technology
Technical specifications
Connection | wireless | |
Version | Presenter | |
Colour | black |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90139080 |
Original Packaging | Carton with 60 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |