PC0075 | LogiLink
Gigabit LAN PCIe card, 2 ports, PC0075
Unit Price (€ / pc.)
67.1160 € *
Available: 95 pcs.
Leadtime: 1 Week **
Total Price:
67.12 € *
Price list
Quantity
Price per unit*
1 pcs.
67.1160 €
5 pcs.
63.0938 €
40 pcs.
56.6440 €
80 pcs.
55.0375 €
160 pcs.
53.4191 €
*incl. VAT plus shipping costs
**Subject to prior sale
Gigabit LAN PCIe cards, 2 ports, type LogiLink PC0075.
Compliant with PCIe Base Specification Revision 2.0, compatible with IEEE 802.3, 802.3u and 802.3ab, supports full-duplex flow control (IEEE 802.3x), IEEE 802.1Q VLAN marking, WOL (Wake-On-LAN) function. Supplied with driver CD.
Type: PC0075, Gigabit LAN PCIe card, 2 ports
Technical specifications
Connection | 2 x RJ45 | |
Version | PCI Express Card | |
Data transmission rate | 1000000000 mb/s | |
Ports | 2 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Original Packaging | Carton with 40 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |