960-000972 | Logitech
Webcam C930e, Full HD 1080p, black1920x1080, 30 FPS, USB, Business
Order No.: 12M4269
EAN: 5099206045200
MPN:
960-000972
C930e
Unit Price (€ / pc.)
91.5110 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: On Request **
C930e webcam, 960-000972, Logitech
C930e is an advanced HD 1080p webcam that delivers high-resolution video in virtually any environment, including low-light and harshly backlit settings. H.264 video compression and a generously wide 90° field of view help make C930e the next best thing to being there in person.
Technical specifications
Usage | Laptop, Screens | |
Version | webcam | |
Data transmission | USB-A | |
Colour | black |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85258900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |