960-001106 | Logitech
Webcam BRIO, 4K Ultra HD, black4096x2160, 30 FPS, USB, Privacy Shutter, Business
Order No.: 12M4271
EAN: 5099206068100
MPN:
960-001106
BRIO schwarz
Unit Price (€ / pc.)
179.69 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: On Request **
Brio webcam, 960-001106, Logitech
Brio is a remarkable piece of technology that streams crystal-clear video with superb resolution, frame rate, color and detail, including autofocus and 5x HD zoom. Brio delivers 4K Ultra HD video at 30 fps, HD 1080p at either 30 or 60 fps, and HD 720p at 30, 60 or an ultra-smooth 90 fps for outstanding clarity, smoothness, and detail.
Technical specifications
Usage | Laptop, Screens | |
Version | webcam | |
Data transmission | WLAN | |
Colour | black |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85258900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |